Siemens Electronic Timing Relay, 24 → 240 V ac/dc

RS Stock No.: 212-8987Brand: SiemensManufacturers Part No.: 3RA2811-2CW10
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Siemens

Timer Function

ON Delay

Timer Range

0.05 → 100s

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V

Series

3RA28

Terminal Type

Cage Clamp

Minimum Voltage

240V

Voltage Rating

24 → 240 V ac/dc

Maximum Operating Temperature

+60°C

Width

45mm

Depth

38mm

Length

74mm

Mounting Type

Clip-On

Series

3RA28

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 93.45

€ 93.45 Each (ex VAT)

€ 111.21

€ 111.21 Each (inc. VAT)

Siemens Electronic Timing Relay, 24 → 240 V ac/dc

€ 93.45

€ 93.45 Each (ex VAT)

€ 111.21

€ 111.21 Each (inc. VAT)

Siemens Electronic Timing Relay, 24 → 240 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Timer Function

ON Delay

Timer Range

0.05 → 100s

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

240V

Series

3RA28

Terminal Type

Cage Clamp

Minimum Voltage

240V

Voltage Rating

24 → 240 V ac/dc

Maximum Operating Temperature

+60°C

Width

45mm

Depth

38mm

Length

74mm

Mounting Type

Clip-On

Series

3RA28

Country of Origin

Czech Republic