Siemens 3RF2 Series Solid State Relay, 50 A Load, Panel Mount, 460 V Load, 24 V dc Control

RS Stock No.: 472-9121Brand: SiemensManufacturers Part No.: 3RF2050-1AA04
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

460 V

Minimum Load Voltage

230 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Load Voltage Range

230 → 460V

Dimensions

45 x 48 x 57.6mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

48mm

Product details

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays

Stock information temporarily unavailable.

€ 84.81

€ 84.81 Each (ex VAT)

€ 100.92

€ 100.92 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 50 A Load, Panel Mount, 460 V Load, 24 V dc Control

€ 84.81

€ 84.81 Each (ex VAT)

€ 100.92

€ 100.92 Each (inc. VAT)

Siemens 3RF2 Series Solid State Relay, 50 A Load, Panel Mount, 460 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

460 V

Minimum Load Voltage

230 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Load Voltage Range

230 → 460V

Dimensions

45 x 48 x 57.6mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

48mm

Product details

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays