E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3RF2 Series Solid State Relay, 10 A Load, DIN Rail Mount, 460 V Load

RS Stock No.: 231-8288Brand: SiemensManufacturers Part No.: 3RF2310-1AA04
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

10 A

Mounting Type

DIN Rail

Maximum Load Voltage

460 V

Minimum Load Voltage

48 V

Switching Type

Zero Point Switching

Range

SIRIUS

Series

3RF2

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3RF2 Series Solid State Relay, 10 A Load, DIN Rail Mount, 460 V Load

P.O.A.

Siemens 3RF2 Series Solid State Relay, 10 A Load, DIN Rail Mount, 460 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

10 A

Mounting Type

DIN Rail

Maximum Load Voltage

460 V

Minimum Load Voltage

48 V

Switching Type

Zero Point Switching

Range

SIRIUS

Series

3RF2

Country of Origin

Germany