E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Safety Edge Mounting Rail, Protected Area 2.5m, Wire Lead

RS Stock No.: 528-1068Brand: SiemensManufacturers Part No.: 3RG78553BD
brand-logo
View all in Edge Protection Sensors

Technical Document

Specifications

Brand

Siemens

Protected Area

2.5m

Length

24.5mm

Manufacturer k.i.m.

Siemens

Terminal Type

Wire Lead

IP Rating

IP68

Thickness

9mm

Product details

3RG78 55, Safety Edge System

Optical safety edges from 1m to 10m
Provides finger detection
A complete system consists of: transmitter/receiver sensors; rubber profile; aluminium rail plus safety relay
Rubber profile and aluminium rail can be shortened to necessary length
System response 10 ms
Transmitter/Receiver sensors IP 68 rated
Transmitter cable length = 10m
Receiver cable length = 2.9m
For suitable Siemens safety relay use 411-1772

Safety Edge

Stock information temporarily unavailable.

P.O.A.

Siemens Safety Edge Mounting Rail, Protected Area 2.5m, Wire Lead

P.O.A.

Siemens Safety Edge Mounting Rail, Protected Area 2.5m, Wire Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Protected Area

2.5m

Length

24.5mm

Manufacturer k.i.m.

Siemens

Terminal Type

Wire Lead

IP Rating

IP68

Thickness

9mm

Product details

3RG78 55, Safety Edge System

Optical safety edges from 1m to 10m
Provides finger detection
A complete system consists of: transmitter/receiver sensors; rubber profile; aluminium rail plus safety relay
Rubber profile and aluminium rail can be shortened to necessary length
System response 10 ms
Transmitter/Receiver sensors IP 68 rated
Transmitter cable length = 10m
Receiver cable length = 2.9m
For suitable Siemens safety relay use 411-1772

Safety Edge