E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 3NO + 1NC, 600 V dc, 690 V ac

RS Stock No.: 136-3662Brand: SiemensManufacturers Part No.: 3RH2131-1SB40
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Contact Voltage Rating

600 V dc, 690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

73mm

Depth

57.5mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Control Voltage

24 Vdc

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 64.40

€ 64.40 Each (ex VAT)

€ 76.64

€ 76.64 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 3NO + 1NC, 600 V dc, 690 V ac

€ 64.40

€ 64.40 Each (ex VAT)

€ 76.64

€ 76.64 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 10 A, 3NO + 1NC, 600 V dc, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Contact Voltage Rating

600 V dc, 690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

73mm

Depth

57.5mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Control Voltage

24 Vdc

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more