Siemens SIRIUS 3RH2 Contactor Relay, 42 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac

RS Stock No.: 275-4030Brand: SiemensManufacturers Part No.: 3RH21401BD40
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

42 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO

Country of Origin

Germany

Stock information temporarily unavailable.

€ 63.48

€ 63.48 Each (ex VAT)

€ 75.54

€ 75.54 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 42 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac

€ 63.48

€ 63.48 Each (ex VAT)

€ 75.54

€ 75.54 Each (inc. VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 42 V dc Coil, 4-Pole, 10 A, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

42 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO

Country of Origin

Germany