Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Auxiliary Switch Block, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH29

RS Stock No.: 136-3681Brand: SiemensManufacturers Part No.: 3RH2911-1LA20
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH29

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

600 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Czech Republic

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Stock information temporarily unavailable.

€ 14.07

€ 14.07 Each (ex VAT)

€ 16.74

€ 16.74 Each (inc. VAT)

Siemens Auxiliary Switch Block, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH29

€ 14.07

€ 14.07 Each (ex VAT)

€ 16.74

€ 16.74 Each (inc. VAT)

Siemens Auxiliary Switch Block, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation 3RH29
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH29

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

600 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Czech Republic

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.