Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens ASIsafe Extended AS Interface Safety Monitoring Safety Relay, 250V, Dual-Channel

RS Stock No.: 211-8959Brand: SiemensManufacturers Part No.: 3RK1105-1BE04-2CA0
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

250V

Number of Channels

2

Function

Safety Monitoring

Range

ASIsafe Extended

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Standards Met

CE, UL

Series

AS Interface

Width

120mm

Safety Category

4

Depth

108mm

Performance Level

e

Length

45mm

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

€ 1,949.24

€ 1,949.24 Each (ex VAT)

€ 2,319.60

€ 2,319.60 Each (inc. VAT)

Siemens ASIsafe Extended AS Interface Safety Monitoring Safety Relay, 250V, Dual-Channel

€ 1,949.24

€ 1,949.24 Each (ex VAT)

€ 2,319.60

€ 2,319.60 Each (inc. VAT)

Siemens ASIsafe Extended AS Interface Safety Monitoring Safety Relay, 250V, Dual-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Supply Voltage

250V

Number of Channels

2

Function

Safety Monitoring

Range

ASIsafe Extended

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Standards Met

CE, UL

Series

AS Interface

Width

120mm

Safety Category

4

Depth

108mm

Performance Level

e

Length

45mm

Country of Origin

Czech Republic

You may be interested in