Technical Document
Specifications
Brand
SiemensPower Rating
4 kW
Range
Simatic
Motor Starter Type
Soft Start
Voltage Rating
48 → 500 V ac
Current Rating
9 A
IP Rating
IP20
Number of Poles
3P
Overall Length
30mm
Overall Width
166.9mm
Overall Depth
142mm
Mounting Type
Plug-In
Series
3RK1308
Country of Origin
Germany
€ 504.73
€ 504.73 Each (ex VAT)
€ 600.63
€ 600.63 Each (inc. VAT)
1
€ 504.73
€ 504.73 Each (ex VAT)
€ 600.63
€ 600.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
4 kW
Range
Simatic
Motor Starter Type
Soft Start
Voltage Rating
48 → 500 V ac
Current Rating
9 A
IP Rating
IP20
Number of Poles
3P
Overall Length
30mm
Overall Width
166.9mm
Overall Depth
142mm
Mounting Type
Plug-In
Series
3RK1308
Country of Origin
Germany