Siemens Thermistor motor protection relay Monitoring Relay, SPDT

RS Stock No.: 746-6025Brand: SiemensManufacturers Part No.: 3RN1010-1CG00
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Winding Temperature

Dimensions

91 x 22.5 x 92mm

Maximum Temperature Sensed

+180°C

Height

92mm

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

+60°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RN12-12

Siemens 3RN12-12 Thermistor Range

Stock information temporarily unavailable.

P.O.A.

Siemens Thermistor motor protection relay Monitoring Relay, SPDT

P.O.A.

Siemens Thermistor motor protection relay Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Winding Temperature

Dimensions

91 x 22.5 x 92mm

Maximum Temperature Sensed

+180°C

Height

92mm

Length

91mm

Operating Temperature Range

-25 → +60°C

Minimum Temperature Sensed

+60°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

3RN12-12

Siemens 3RN12-12 Thermistor Range