Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 175-2279Brand: SiemensManufacturers Part No.: 3RN2010-2CA30
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Dimensions

91.6 x 17.5 x 100mm

Operating Temperature Range

+60°C

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Maximum Operating Temperature

+60°C

Width

17.5mm

Terminal Type

Spring

Country of Origin

Germany

Stock information temporarily unavailable.

€ 116.94

€ 116.94 Each (ex VAT)

€ 139.16

€ 139.16 Each (inc. VAT)

Siemens Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail

€ 116.94

€ 116.94 Each (ex VAT)

€ 139.16

€ 139.16 Each (inc. VAT)

Siemens Thermistor Motor Protection Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Dimensions

91.6 x 17.5 x 100mm

Operating Temperature Range

+60°C

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Maximum Operating Temperature

+60°C

Width

17.5mm

Terminal Type

Spring

Country of Origin

Germany