Siemens Thermistor Motor Protection Monitoring Relay, DPDT, DIN Rail

RS Stock No.: 175-2285Brand: SiemensManufacturers Part No.: 3RN2012-1BA30Distrelec Article No.: 30410574
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Hazardous Area Certification

ATEX

Dimensions

91.6 x 22.5 x 100mm

Operating Temperature Range

+60°C

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Maximum Operating Temperature

+60°C

Width

22.5mm

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

€ 213.68

€ 213.68 Each (ex VAT)

€ 254.28

€ 254.28 Each (inc. VAT)

Siemens Thermistor Motor Protection Monitoring Relay, DPDT, DIN Rail

€ 213.68

€ 213.68 Each (ex VAT)

€ 254.28

€ 254.28 Each (inc. VAT)

Siemens Thermistor Motor Protection Monitoring Relay, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Hazardous Area Certification

ATEX

Dimensions

91.6 x 22.5 x 100mm

Operating Temperature Range

+60°C

Height

100mm

Minimum Operating Temperature

-25°C

Length

91.6mm

Maximum Operating Temperature

+60°C

Width

22.5mm

Terminal Type

Screw

Country of Origin

Germany