E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1.5 → 30s, 1-Function, DPDT

RS Stock No.: 746-5160Brand: SiemensManufacturers Part No.: 3RP1540-1BB31
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Time Range

1.5 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

250 V dc, 400V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Depth

90mm

Length

83mm

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - Off-Delay Timer Relay

OFF-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

OFF-Delay Function
LED for indicating timing relay on voltage
LED for indicating relay switched
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting

Stock information temporarily unavailable.

P.O.A.

Siemens DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1.5 → 30s, 1-Function, DPDT

P.O.A.

Siemens DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1.5 → 30s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Time Range

1.5 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

250 V dc, 400V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Depth

90mm

Length

83mm

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - Off-Delay Timer Relay

OFF-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

OFF-Delay Function
LED for indicating timing relay on voltage
LED for indicating relay switched
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting