Siemens 3RP25 Series DIN Rail Mount Timer Relay, 400 → 440V ac, 2-Contact, 0.05 s → 100h, DPDT

RS Stock No.: 124-9404Brand: SiemensManufacturers Part No.: 3RP2505-2BT20
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

400 → 440V ac

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

440V ac

Switch Configuration

DP4T

Terminal Type

Push In

Width

91.6mm

Power Supply

External

Minimum Voltage

400V ac

Series

3RP25

Maximum Operating Temperature

+60°C

Length

22.5mm

Minimum Current

0.01A

Depth

100mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Tin Oxide

Country of Origin

Germany

Product details

SIRIUS 3RP25 - Multifunction Timer Relay

Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:

  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

Accessories for 3RP25:

  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 210.29

€ 210.29 Each (ex VAT)

€ 250.25

€ 250.25 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 400 → 440V ac, 2-Contact, 0.05 s → 100h, DPDT

€ 210.29

€ 210.29 Each (ex VAT)

€ 250.25

€ 250.25 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 400 → 440V ac, 2-Contact, 0.05 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Supply Voltage

400 → 440V ac

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

440V ac

Switch Configuration

DP4T

Terminal Type

Push In

Width

91.6mm

Power Supply

External

Minimum Voltage

400V ac

Series

3RP25

Maximum Operating Temperature

+60°C

Length

22.5mm

Minimum Current

0.01A

Depth

100mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Tin Oxide

Country of Origin

Germany

Product details

SIRIUS 3RP25 - Multifunction Timer Relay

Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:

  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

Accessories for 3RP25:

  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more