E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, 1-Function,

RS Stock No.: 124-9414Brand: SiemensManufacturers Part No.: 3RP2555-1AW30Distrelec Article No.: 30012836
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

91.6mm

Minimum Voltage

12V ac/dc

Power Supply

External

Series

3RP25

Maximum Operating Temperature

+60°C

Length

17.5mm

Minimum Current

0.01A

Depth

100mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Tin Oxide

Country of Origin

Germany

Product details

SIRIUS 3RP25 - Multifunction Timer Relay

Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:

  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

Accessories for 3RP25:

  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Stock information temporarily unavailable.

€ 220.41

€ 220.41 Each (ex VAT)

€ 262.29

€ 262.29 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, 1-Function,

€ 220.41

€ 220.41 Each (ex VAT)

€ 262.29

€ 262.29 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

91.6mm

Minimum Voltage

12V ac/dc

Power Supply

External

Series

3RP25

Maximum Operating Temperature

+60°C

Length

17.5mm

Minimum Current

0.01A

Depth

100mm

Minimum Operating Temperature

-25°C

Contact Material

Silver Tin Oxide

Country of Origin

Germany

Product details

SIRIUS 3RP25 - Multifunction Timer Relay

Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:

  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

Accessories for 3RP25:

  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085