Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control

RS Stock No.: 275-4069Brand: SiemensManufacturers Part No.: 3RQ30522SM40
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Control Voltage

30 V

Minimum Control Voltage

11 V

Series

SIRIUS 3RQ3

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 510.85

€ 102.17 Each (In a Pack of 5) (ex VAT)

€ 607.91

€ 121.582 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control

€ 510.85

€ 102.17 Each (In a Pack of 5) (ex VAT)

€ 607.91

€ 121.582 Each (In a Pack of 5) (inc. VAT)

Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Control Voltage

30 V

Minimum Control Voltage

11 V

Series

SIRIUS 3RQ3

Country of Origin

Tunisia