E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3RT1 Series Contactor, 24 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V

RS Stock No.: 751-5502Brand: SiemensManufacturers Part No.: 3RT1035-1AB00
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

40 A

Range

Sirius Classic

Series

3RT1

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

55mm

Width

111mm

Depth

110mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Product details

Contactors – 3RT10 Range

The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.

Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL/CSA

Standards

IEC947, VDE0660, EN60947

Stock information temporarily unavailable.

P.O.A.

Siemens 3RT1 Series Contactor, 24 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V

P.O.A.

Siemens 3RT1 Series Contactor, 24 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

40 A

Range

Sirius Classic

Series

3RT1

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

55mm

Width

111mm

Depth

110mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Product details

Contactors – 3RT10 Range

The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.

Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL/CSA

Standards

IEC947, VDE0660, EN60947