Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Time Delay Relay, 200 → 240V ac/dc, 2-Contact, 0.5 → 10s, 1-Function, SPDT

RS Stock No.: 236-8410Brand: SiemensManufacturers Part No.: 3RT1926-2FL21
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

200 → 240V ac/dc

Mode of Operation

OFF Delay

Time Range

0.5 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Terminal Type

Screw

Switch Configuration

NO/NC

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens Time Delay Relay, 200 → 240V ac/dc, 2-Contact, 0.5 → 10s, 1-Function, SPDT

P.O.A.

Siemens Time Delay Relay, 200 → 240V ac/dc, 2-Contact, 0.5 → 10s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Supply Voltage

200 → 240V ac/dc

Mode of Operation

OFF Delay

Time Range

0.5 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Terminal Type

Screw

Switch Configuration

NO/NC

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more