Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 3RT.3 3RT23 Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 4NO, 690 V ac

RS Stock No.: 861-3398Brand: SiemensManufacturers Part No.: 3RT2316-1BB40Distrelec Article No.: 30139528
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

SIRIUS 3RT.3

Series

3RT23

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Length

45mm

Depth

73mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

24 V dc

Mounting Style

Screw & Snap-On

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

4PST

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

Stock information temporarily unavailable.

€ 69.72

€ 69.72 Each (ex VAT)

€ 82.97

€ 82.97 Each (inc. VAT)

Siemens SIRIUS 3RT.3 3RT23 Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 4NO, 690 V ac

€ 69.72

€ 69.72 Each (ex VAT)

€ 82.97

€ 82.97 Each (inc. VAT)

Siemens SIRIUS 3RT.3 3RT23 Contactor, 24 V dc Coil, 4-Pole, 9 A, 4 kW, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

SIRIUS 3RT.3

Series

3RT23

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Length

45mm

Depth

73mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Control Voltage

24 V dc

Mounting Style

Screw & Snap-On

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

4PST

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values