Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
35 A
Series
Size S0, 3RT23
Power Rating
7.5 kW
Range
SIRIUS 3RT.3
Normal State Configuration
4NO
Auxiliary Contact Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Width
60mm
Length
85mm
Depth
107mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Load Current
35A
Load Voltage
400V ac
Control Voltage
24 V dc
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
4PST
Country of Origin
Germany
Product details
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values
€ 182.17
€ 182.17 Each (ex VAT)
€ 216.78
€ 216.78 Each (inc. VAT)
1
€ 182.17
€ 182.17 Each (ex VAT)
€ 216.78
€ 216.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
35 A
Series
Size S0, 3RT23
Power Rating
7.5 kW
Range
SIRIUS 3RT.3
Normal State Configuration
4NO
Auxiliary Contact Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Width
60mm
Length
85mm
Depth
107mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Minimum Operating Temperature
-25°C
Load Current
35A
Load Voltage
400V ac
Control Voltage
24 V dc
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
4PST
Country of Origin
Germany
Product details
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values