E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 160 mA SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 159-670Brand: SiemensManufacturers Part No.: 3RV2011-0AA40
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

160 mA

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 160 mA SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

P.O.A.

Siemens 160 mA SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

160 mA

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in