Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens 6.3 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

RS Stock No.: 160-134Brand: SiemensManufacturers Part No.: 3RV2011-1GA40
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

6.3 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 6.3 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V

P.O.A.

Siemens 6.3 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

6.3 A

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

20 → 690 V

Motor Protection System

3RV2

Country of Origin

Germany

You may be interested in