E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 400 V ac, 3 Phase

RS Stock No.: 202-1706Brand: SiemensManufacturers Part No.: 3RW3037-1BB14Distrelec Article No.: 30124342
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

30 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

63 A

IP Rating

IP00

Series

3RW30

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Distrelec Product Id

30124342

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 1,285.78

€ 1,285.78 Each (ex VAT)

€ 1,530.08

€ 1,530.08 Each (inc. VAT)

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 400 V ac, 3 Phase

€ 1,285.78

€ 1,285.78 Each (ex VAT)

€ 1,530.08

€ 1,530.08 Each (inc. VAT)

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 400 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Power Rating

30 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

63 A

IP Rating

IP00

Series

3RW30

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Distrelec Product Id

30124342

Country of Origin

Czech Republic