Technical Document
Specifications
Brand
SiemensPower Rating
1.2 MW
Range
SIRIUS 3RW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
1.28 kA
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Series
3RW55
Mounting Type
Screw Fixing
Country of Origin
Czech Republic
€ 28,811.26
€ 28,811.26 Each (ex VAT)
€ 34,285.40
€ 34,285.40 Each (inc. VAT)
1
€ 28,811.26
€ 28,811.26 Each (ex VAT)
€ 34,285.40
€ 34,285.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
1.2 MW
Range
SIRIUS 3RW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
1.28 kA
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Series
3RW55
Mounting Type
Screw Fixing
Country of Origin
Czech Republic