E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

RS Stock No.: 847-0797Brand: SiemensManufacturers Part No.: 3SB3000-0DA11
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Flat

IP Rating

IP66

Push Button Diameter

28.5mm

Series

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3000-0DA11

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Flat

IP Rating

IP66

Push Button Diameter

28.5mm

Series

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3000-0DA11

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more