Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

RS Stock No.: 744-8932Brand: SiemensManufacturers Part No.: 3SB3201-0AA51
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3201-0AA51

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Country of Origin

Germany

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3201-0AA51

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Country of Origin

Germany

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in