E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens, Panel Mount Blue Incandescent Control station indicator, 22.3mm Cutout, IP66, 400 V ac/dc

RS Stock No.: 744-9207Brand: SiemensManufacturers Part No.: 3SB3204-6BA50
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Blue

Cutout Diameter

22.3mm

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Country of Origin

Germany

Product details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted

Stock information temporarily unavailable.

P.O.A.

Siemens, Panel Mount Blue Incandescent Control station indicator, 22.3mm Cutout, IP66, 400 V ac/dc

P.O.A.

Siemens, Panel Mount Blue Incandescent Control station indicator, 22.3mm Cutout, IP66, 400 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Blue

Cutout Diameter

22.3mm

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Country of Origin

Germany

Product details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted