Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3SB3 Series Push Button, Surface Mount, 22mm Cutout, IP66

RS Stock No.: 745-0339Brand: SiemensManufacturers Part No.: 3SB3266-1HR20
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Surface Mount

IP Rating

IP66

Manufacturer Part No.

3SB3266-1HR20

Country of Origin

Australia

Product details

Emergency Stop Pushbuttons

This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
•IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons

Connection methods

These units are available with screw terminals (box terminals), spring-type terminals or solder pins.

The 3SB3 series is made of:

•molded plastic in flat, wound and square design
•metal in round design

They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Push Button, Surface Mount, 22mm Cutout, IP66

P.O.A.

Siemens 3SB3 Series Push Button, Surface Mount, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Surface Mount

IP Rating

IP66

Manufacturer Part No.

3SB3266-1HR20

Country of Origin

Australia

Product details

Emergency Stop Pushbuttons

This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
•IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons

Connection methods

These units are available with screw terminals (box terminals), spring-type terminals or solder pins.

The 3SB3 series is made of:

•molded plastic in flat, wound and square design
•metal in round design

They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.