Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Siemens Siemens 3SB3 Light Block - Green, 24 V

RS Stock No.: 742-9486Brand: SiemensManufacturers Part No.: 3SB3403-1PC
brand-logo

Technical Document

Specifications

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

24V

Illumination Type

LED

Body/Fixing Collar Included

No

LED Included

Yes

Country of Origin

Czech Republic

Product details

Integrated Lamp Holders for Front Panel Mounting

Integrated LED with a choice of operating voltages
Screw terminals
Front panel mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Siemens 3SB3 Light Block - Green, 24 V

P.O.A.

Siemens Siemens 3SB3 Light Block - Green, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Block Type

Light Block

Series

Siemens 3SB3

Voltage Rating

24V

Illumination Type

LED

Body/Fixing Collar Included

No

LED Included

Yes

Country of Origin

Czech Republic

Product details

Integrated Lamp Holders for Front Panel Mounting

Integrated LED with a choice of operating voltages
Screw terminals
Front panel mounting

You may be interested in