E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3SB3 Series Grey Round, Latching Actuation, 22mm Cutout

RS Stock No.: 742-9994Brand: SiemensManufacturers Part No.: 3SB3500-0DB51
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Grey

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP67

Country of Origin

Czech Republic

Product details

Opaque Flat Pushbutton

The 3SB35 series of pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Pushbuttons with flat button
Spring return or latching versions available
Protection rating of IP67

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Grey Round, Latching Actuation, 22mm Cutout

P.O.A.

Siemens 3SB3 Series Grey Round, Latching Actuation, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Grey

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP67

Country of Origin

Czech Republic

Product details

Opaque Flat Pushbutton

The 3SB35 series of pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Pushbuttons with flat button
Spring return or latching versions available
Protection rating of IP67