E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP67

RS Stock No.: 743-0004Brand: SiemensManufacturers Part No.: 3SB3500-1AA20
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

16mm

Illuminated

No

Series

Signum

IP Rating

IP67

Colour

Red

Push Button Material

Plastic

Country of Origin

Germany

Product details

Emergency Stop Pushbuttons

This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
•IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons

Connection methods

These units are available with screw terminals (box terminals), spring-type terminals or solder pins.

The 3SB3 series is made of:

•molded plastic in flat, wound and square design
•metal in round design

They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.

Stock information temporarily unavailable.

P.O.A.

Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP67

P.O.A.

Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

16mm

Illuminated

No

Series

Signum

IP Rating

IP67

Colour

Red

Push Button Material

Plastic

Country of Origin

Germany

Product details

Emergency Stop Pushbuttons

This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
•IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons

Connection methods

These units are available with screw terminals (box terminals), spring-type terminals or solder pins.

The 3SB3 series is made of:

•molded plastic in flat, wound and square design
•metal in round design

They can be mounted by a single person and are climate-proof (KTW 24) to suit industrial applications.
Their main purpose of existence is to act as safety emergency-stop pushbuttons and their switching frequency is approximately 1000 operating cycles.