E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3 Position Rotary Switch, Knob, Spring Return Actuator

RS Stock No.: 453-3144Brand: SiemensManufacturers Part No.: 3SB3500-2FA11
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Siemens

Number Of Positions

3

Actuator Type

Knob, Spring Return

Product details

Selector Switches - Non-illuminated, 3 Position

The 3SB35 series of selector switches are available in either metal or plastic. The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67

Stock information temporarily unavailable.

P.O.A.

Siemens 3 Position Rotary Switch, Knob, Spring Return Actuator

P.O.A.

Siemens 3 Position Rotary Switch, Knob, Spring Return Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Positions

3

Actuator Type

Knob, Spring Return

Product details

Selector Switches - Non-illuminated, 3 Position

The 3SB35 series of selector switches are available in either metal or plastic. The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67