E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Control Station Switch, IP65

RS Stock No.: 742-9297Brand: SiemensManufacturers Part No.: 3SB3802-0DB3
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Siemens

Push Button Material

Plastic

IP Rating

IP65

Length

114mm

Width

85mm

Depth

64mm

Terminal Type

Screw

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Country of Origin

Germany

Product details

Control Stations with Pushbutton - Plastic

The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.

Plastic enclosure with an ingress protection of IP65
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm

Siemens

Stock information temporarily unavailable.

P.O.A.

Siemens Control Station Switch, IP65

P.O.A.

Siemens Control Station Switch, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Push Button Material

Plastic

IP Rating

IP65

Length

114mm

Width

85mm

Depth

64mm

Terminal Type

Screw

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Country of Origin

Germany

Product details

Control Stations with Pushbutton - Plastic

The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.

Plastic enclosure with an ingress protection of IP65
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm

Siemens