E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens LED Reflector Lamp

RS Stock No.: 754-1564Brand: SiemensManufacturers Part No.: 3SB3901-1CC
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Siemens

Accessory Type

Red Led bulb

For Use With

3SB3 Series

Country of Origin

Czech Republic

Product details

LED Lamps, Super Bright - BA 9s Bases

A range of super bright LED lamps from the Siemens 3SB3 series.

Max. bulb diameter 10 mm
Max. operating current 15 mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens LED Reflector Lamp

P.O.A.

Siemens LED Reflector Lamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Red Led bulb

For Use With

3SB3 Series

Country of Origin

Czech Republic

Product details

LED Lamps, Super Bright - BA 9s Bases

A range of super bright LED lamps from the Siemens 3SB3 series.

Max. bulb diameter 10 mm
Max. operating current 15 mA

You may be interested in