E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Push Button LED for Use with 3SB3 Series

RS Stock No.: 754-1573Brand: SiemensManufacturers Part No.: 3SB3901-1DD
brand-logo
View all in Push Button Lamps & LEDs

Technical Document

Specifications

Brand

Siemens

Accessory Type

LED Lamp

For Use With

3SB3 Series

Country of Origin

Czech Republic

Product details

LED Lamps, Super Bright - BA 9s Bases

A range of super bright LED lamps from the Siemens 3SB3 series.

Max. bulb diameter 10 mm
Max. operating current 15 mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Push Button LED for Use with 3SB3 Series

P.O.A.

Siemens Push Button LED for Use with 3SB3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

LED Lamp

For Use With

3SB3 Series

Country of Origin

Czech Republic

Product details

LED Lamps, Super Bright - BA 9s Bases

A range of super bright LED lamps from the Siemens 3SB3 series.

Max. bulb diameter 10 mm
Max. operating current 15 mA

You may be interested in