Siemens 3SE5 Safety Interlock Switch, 2NC/1NO, Keyed, Metal

RS Stock No.: 498-915Brand: SiemensManufacturers Part No.: 3SE5112-1QV10
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Siemens

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Metal

Range

SIRIUS

IP Rating

IP66, IP67

Number of Head Directions

5

Series

3SE5

Maximum Current

3A

Auxiliary Contacts

2NC/1NO

Depth

37.3mm

Minimum Operating Temperature

-25°C

Length

110mm

Width

40.5mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

3SE5 Series, Standard

The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.

5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals

Interlock Switch

Stock information temporarily unavailable.

€ 146.93

€ 146.93 Each (ex VAT)

€ 174.85

€ 174.85 Each (inc. VAT)

Siemens 3SE5 Safety Interlock Switch, 2NC/1NO, Keyed, Metal

€ 146.93

€ 146.93 Each (ex VAT)

€ 174.85

€ 174.85 Each (inc. VAT)

Siemens 3SE5 Safety Interlock Switch, 2NC/1NO, Keyed, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Metal

Range

SIRIUS

IP Rating

IP66, IP67

Number of Head Directions

5

Series

3SE5

Maximum Current

3A

Auxiliary Contacts

2NC/1NO

Depth

37.3mm

Minimum Operating Temperature

-25°C

Length

110mm

Width

40.5mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

3SE5 Series, Standard

The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.

5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals

Interlock Switch