Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO, 2 NC, IP66, IP67

RS Stock No.: 153-100Brand: SiemensManufacturers Part No.: 3SE5114-0QV10-1AE1
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO, 2 NC

Number of Positions

5

IP Rating

IP66, IP67

Country of Origin

Germany

Stock information temporarily unavailable.

€ 145.89

€ 145.89 Each (ex VAT)

€ 173.61

€ 173.61 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO, 2 NC, IP66, IP67

€ 145.89

€ 145.89 Each (ex VAT)

€ 173.61

€ 173.61 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO, 2 NC, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO, 2 NC

Number of Positions

5

IP Rating

IP66, IP67

Country of Origin

Germany