E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Siemens 3SE6605 Series Magnetic Magnet, 60V ac/dc, Plastic Housing, NO/NC, M8

RS Stock No.: 203-3971Brand: SiemensManufacturers Part No.: 3SE6605-2BA01
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Siemens

Supply Voltage

60V ac/dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Unique Coded

Auxiliary Contacts

1NO/1NC

Sensor Principle

Magnetic

Switching Distance

5 mm, 15 mm

Series

3SE6605

Range

3SE6605

IP Rating

IP67

Length

37mm

Width

15mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 128.19

€ 128.19 Each (ex VAT)

€ 152.55

€ 152.55 Each (inc. VAT)

Siemens 3SE6605 Series Magnetic Magnet, 60V ac/dc, Plastic Housing, NO/NC, M8

€ 128.19

€ 128.19 Each (ex VAT)

€ 152.55

€ 152.55 Each (inc. VAT)

Siemens 3SE6605 Series Magnetic Magnet, 60V ac/dc, Plastic Housing, NO/NC, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

60V ac/dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Unique Coded

Auxiliary Contacts

1NO/1NC

Sensor Principle

Magnetic

Switching Distance

5 mm, 15 mm

Series

3SE6605

Range

3SE6605

IP Rating

IP67

Length

37mm

Width

15mm

Country of Origin

Germany