Technical Document
Specifications
Brand
SiemensNumber of Positions
3
Actuator Type
Latching
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69(IP69K)
Cutout Diameter
38mm
Illuminated
No
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 54.69
€ 54.69 Each (ex VAT)
€ 65.08
€ 65.08 Each (inc. VAT)
Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 3 Positions
1
€ 54.69
€ 54.69 Each (ex VAT)
€ 65.08
€ 65.08 Each (inc. VAT)
Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Positions
3
Actuator Type
Latching
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69(IP69K)
Cutout Diameter
38mm
Illuminated
No
Country of Origin
Czech Republic