Technical Document
Specifications
Brand
SiemensSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
IP Rating
IP66, IP67, IP69K
Angle of Throw
90°
Maximum Current
10A
Series
SIRIUS ACT
Illuminated
Yes
Maximum AC Voltage
500V
Switch Actuation
Latching
Maximum DC Voltage
500V
Switch Actuation
Latching
Country of Origin
Czech Republic
You may be interested in
Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 PositionsBrand: Siemens
€ 45.70Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens Selector Switch -, Illuminated 2 Positions
1
P.O.A.
Siemens Selector Switch -, Illuminated 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 PositionsBrand: Siemens
€ 45.70Each (ex VAT)
Technical Document
Specifications
Brand
SiemensSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
IP Rating
IP66, IP67, IP69K
Angle of Throw
90°
Maximum Current
10A
Series
SIRIUS ACT
Illuminated
Yes
Maximum AC Voltage
500V
Switch Actuation
Latching
Maximum DC Voltage
500V
Switch Actuation
Latching
Country of Origin
Czech Republic
You may be interested in
Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 PositionsBrand: Siemens
€ 45.70Each (ex VAT)