E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens, SIRIUS ACT 3SU11, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 230V ac

RS Stock No.: 193-2374Brand: SiemensManufacturers Part No.: 3SU1156-6AA30-3AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Metal

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 38.08

€ 38.08 Each (ex VAT)

€ 45.32

€ 45.32 Each (inc. VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 230V ac

€ 38.08

€ 38.08 Each (ex VAT)

€ 45.32

€ 45.32 Each (inc. VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Metal

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more