Siemens SIRIUS ACT 3SU11 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC,

RS Stock No.: 223-3854Brand: SiemensManufacturers Part No.: 3SU1158-1HB20-1PT0
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

500V

Series

SIRIUS ACT 3SU11

Illuminated

Yes

IP Rating

IP20, IP66, IP67, IP69, IP69K

Colour

Red

Push Button Shape

mushroom

Supply Current

10A

Depth

70.6mm

Auxiliary Contacts

2

Width

30mm

Better World Claim

Extended product life, Low carbon manufacture

Switch Operation

Rotary Lever

Height

40mm

Push Button Diameter

40mm

Push Button Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

€ 92.77

€ 92.77 Each (ex VAT)

€ 110.40

€ 110.40 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC,

€ 92.77

€ 92.77 Each (ex VAT)

€ 110.40

€ 110.40 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

500V

Series

SIRIUS ACT 3SU11

Illuminated

Yes

IP Rating

IP20, IP66, IP67, IP69, IP69K

Colour

Red

Push Button Shape

mushroom

Supply Current

10A

Depth

70.6mm

Auxiliary Contacts

2

Width

30mm

Better World Claim

Extended product life, Low carbon manufacture

Switch Operation

Rotary Lever

Height

40mm

Push Button Diameter

40mm

Push Button Material

Plastic

Country of Origin

Germany