E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Actuator

RS Stock No.: 411-2769Brand: SiemensManufacturers Part No.: 3SX3228
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Siemens

Actuator Type

Universal Radius

Accessory Type

Actuator

For Use With

3SE2 Switch

Country of Origin

Germany

Product details

Positioning switch without follower

Protection class IP67
Housing width - 3SE2 120: 40 mm; 3SE2 243: 52 mm

Standards

EN50041

Stock information temporarily unavailable.

€ 17.62

€ 17.62 Each (ex VAT)

€ 20.97

€ 20.97 Each (inc. VAT)

Siemens Actuator

€ 17.62

€ 17.62 Each (ex VAT)

€ 20.97

€ 20.97 Each (inc. VAT)

Siemens Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Actuator Type

Universal Radius

Accessory Type

Actuator

For Use With

3SE2 Switch

Country of Origin

Germany

Product details

Positioning switch without follower

Protection class IP67
Housing width - 3SE2 120: 40 mm; 3SE2 243: 52 mm

Standards

EN50041