Siemens SIRIUS 3TH4 Contactor Relay, 110 V ac Coil, 8-Pole, 10 A, 4NO + 4NC

RS Stock No.: 210-3506Brand: SiemensManufacturers Part No.: 3TH4244-0AG2
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

8

Contact Current Rating

10 A

Range

SIRIUS

Series

3TH4

Normal State Configuration

4NO + 4NC

Country of Origin

China

Stock information temporarily unavailable.

€ 138.24

€ 138.24 Each (ex VAT)

€ 164.51

€ 164.51 Each (inc. VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 110 V ac Coil, 8-Pole, 10 A, 4NO + 4NC

€ 138.24

€ 138.24 Each (ex VAT)

€ 164.51

€ 164.51 Each (inc. VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 110 V ac Coil, 8-Pole, 10 A, 4NO + 4NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

8

Contact Current Rating

10 A

Range

SIRIUS

Series

3TH4

Normal State Configuration

4NO + 4NC

Country of Origin

China