E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIRIUS 3TK28 Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 528-0942Brand: SiemensManufacturers Part No.: 3TK2823-2CB30
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Reset Method

Monitored

Range

SIRIUS

Terminal Type

Cage Clamp

Series

3TK28

Width

23mm

Safety Category

4

Depth

115mm

Performance Level

e

Length

120mm

Product details

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30

Standards

EN 60204-1, EN 92, EN 954-1.

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

P.O.A.

Siemens SIRIUS 3TK28 Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Reset Method

Monitored

Range

SIRIUS

Terminal Type

Cage Clamp

Series

3TK28

Width

23mm

Safety Category

4

Depth

115mm

Performance Level

e

Length

120mm

Product details

SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30

Standards

EN 60204-1, EN 92, EN 954-1.