Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 25 kA, Fixed Mount

RS Stock No.: 874-4143Brand: SiemensManufacturers Part No.: 3VA1110-3ED36-0AA0
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

Fixed

Length

76.2mm

Width

130mm

Depth

88mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Mounting Hole Diameter

4.2mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

Product details

Siemens 3VA1 MCCBs

The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Compact design
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C

Siemens 3VA MCCBs and accessories

Stock information temporarily unavailable.

€ 352.55

€ 352.55 Each (ex VAT)

€ 419.53

€ 419.53 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 25 kA, Fixed Mount

€ 352.55

€ 352.55 Each (ex VAT)

€ 419.53

€ 419.53 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 25 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

Fixed

Length

76.2mm

Width

130mm

Depth

88mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Mounting Hole Diameter

4.2mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

Product details

Siemens 3VA1 MCCBs

The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Compact design
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C

Siemens 3VA MCCBs and accessories