Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 55 kA

RS Stock No.: 209-7032Brand: SiemensManufacturers Part No.: 3VA1332-5EF32-0AA0
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

138mm

Width

110mm

Depth

248mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Tripping Characteristics

Type M

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 1,992.55

€ 1,992.55 Each (ex VAT)

€ 2,371.13

€ 2,371.13 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 55 kA

€ 1,992.55

€ 1,992.55 Each (ex VAT)

€ 2,371.13

€ 2,371.13 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 55 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

138mm

Width

110mm

Depth

248mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Tripping Characteristics

Type M

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic