Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens, SENTRON MCCB 3P 160A, Breaking Capacity 55 kA, Fixed Mount

RS Stock No.: 874-4382Brand: SiemensManufacturers Part No.: 3VA2116-5HL32-0AA0
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

105mm

Width

181mm

Depth

107mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Mounting Hole Diameter

4.5mm

Break Time

Instantaneous

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Country of Origin

Czech Republic

Product details

Siemens 3VA2 MCCBs

The new 3VA2 molded case circuit breakers reliably perform all the tasks associated with line and generator protection and are designed for use in applications with higher technical requirements.

Increased breaking capacity
Excellent selective protection
Integrated metering function
Connection to a fieldbus communication system
No derating up to +50 °C
Uniform accessories platform across all 3VA molded case

Siemens 3VA MCCBs and accessories

Stock information temporarily unavailable.

€ 1,238.30

€ 1,238.30 Each (ex VAT)

€ 1,473.58

€ 1,473.58 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 160A, Breaking Capacity 55 kA, Fixed Mount

€ 1,238.30

€ 1,238.30 Each (ex VAT)

€ 1,473.58

€ 1,473.58 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 160A, Breaking Capacity 55 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

105mm

Width

181mm

Depth

107mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Mounting Hole Diameter

4.5mm

Break Time

Instantaneous

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Country of Origin

Czech Republic

Product details

Siemens 3VA2 MCCBs

The new 3VA2 molded case circuit breakers reliably perform all the tasks associated with line and generator protection and are designed for use in applications with higher technical requirements.

Increased breaking capacity
Excellent selective protection
Integrated metering function
Connection to a fieldbus communication system
No derating up to +50 °C
Uniform accessories platform across all 3VA molded case

Siemens 3VA MCCBs and accessories