Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens, SENTRON MCCB 3P 160A, Breaking Capacity 110 kA

RS Stock No.: 209-6939Brand: SiemensManufacturers Part No.: 3VA2216-7MS32-0AA0
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

110 kA

Rated AC Voltage

690V

Length

105mm

Width

86mm

Depth

181mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Tripping Characteristics

Type C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,677.33

€ 1,677.33 Each (ex VAT)

€ 1,996.02

€ 1,996.02 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 160A, Breaking Capacity 110 kA

€ 1,677.33

€ 1,677.33 Each (ex VAT)

€ 1,996.02

€ 1,996.02 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 160A, Breaking Capacity 110 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

110 kA

Rated AC Voltage

690V

Length

105mm

Width

86mm

Depth

181mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Tripping Characteristics

Type C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more