Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
160A
Number of Poles
4
Range
Sentron
Tripping Characteristics
Type A
Series
3VA911
Standards Met
CE
Better World Claim
Extended product life, Saves energy
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Overall Width
101.6mm
Overall Depth
70mm
Rated AC Voltage
100 → 480V
Mounting Style
Screw Mount
Break Time
Time Delay
Overall Length
100mm
Overall Dimensions
101.6 x 100 x 70mm
Country of Origin
China
€ 1,600.01
€ 1,600.01 Each (ex VAT)
€ 1,904.01
€ 1,904.01 Each (inc. VAT)
1
€ 1,600.01
€ 1,600.01 Each (ex VAT)
€ 1,904.01
€ 1,904.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
160A
Number of Poles
4
Range
Sentron
Tripping Characteristics
Type A
Series
3VA911
Standards Met
CE
Better World Claim
Extended product life, Saves energy
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Overall Width
101.6mm
Overall Depth
70mm
Rated AC Voltage
100 → 480V
Mounting Style
Screw Mount
Break Time
Time Delay
Overall Length
100mm
Overall Dimensions
101.6 x 100 x 70mm
Country of Origin
China